ATS-PCBT1090 | ||
---|---|---|
DigiKey Part Number | ATS2132-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-PCBT1090 | |
Description | HEATSINK TO-220 (DUAL) | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 (Dual) Aluminum Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 (Dual) | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥5.13900 | ¥51.39 |
100 | ¥4.69080 | ¥469.08 |
1,000 | ¥3.72704 | ¥3,727.04 |
5,000 | ¥3.59849 | ¥17,992.45 |
10,000 | ¥3.34145 | ¥33,414.50 |