ATS-PCBT1087 | ||
---|---|---|
DigiKey Part Number | ATS2129-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-PCBT1087 | |
Description | HEATSINK TO-220 BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.992" (25.20mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥10.40100 | ¥104.01 |
100 | ¥9.30280 | ¥930.28 |
1,000 | ¥7.66129 | ¥7,661.29 |
5,000 | ¥7.38767 | ¥36,938.35 |
10,000 | ¥6.97725 | ¥69,772.50 |