ATS-HP-F4L100S25W-179 | ||
---|---|---|
DigiKey Part Number | ATS2241-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-F4L100S25W-179 | |
Description | FLAT HEATPIPE 25W 5.4X2X100MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 30.9W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.212" (5.39mm) | |
Height | 0.079" (2.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.52000 | ¥77.52 |
10 | ¥75.41400 | ¥754.14 |
100 | ¥62.84350 | ¥6,284.35 |
1,000 | ¥53.41697 | ¥53,416.97 |