ATS-HP-D8L450S34W-153 | ||
---|---|---|
DigiKey Part Number | 684-ATS-HP-D8L450S34W-153-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D8L450S34W-153 | |
Description | ROUND HEATPIPE 35W 8X450MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 43.3W @ 450mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 17.717" (450.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.67000 | ¥131.67 |
10 | ¥124.34900 | ¥1,243.49 |
25 | ¥117.03400 | ¥2,925.85 |
50 | ¥109.71860 | ¥5,485.93 |
100 | ¥102.40420 | ¥10,240.42 |
250 | ¥95.08944 | ¥23,772.36 |
500 | ¥93.26086 | ¥46,630.43 |