ATS-HP-D8L150S103W-147 | ||
---|---|---|
DigiKey Part Number | ATS2557-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D8L150S103W-147 | |
Description | ROUND HEATPIPE 104W 8X150MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 129.8W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.86000 | ¥77.86 |
10 | ¥75.72000 | ¥757.20 |
100 | ¥63.10110 | ¥6,310.11 |
1,000 | ¥53.63594 | ¥53,635.94 |