ATS-HP-D8L100S155W-146 | ||
---|---|---|
DigiKey Part Number | ATS2556-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D8L100S155W-146 | |
Description | ROUND HEATPIPE 156W 8X100MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 194.8W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.53000 | ¥73.53 |
10 | ¥71.54600 | ¥715.46 |
100 | ¥59.62360 | ¥5,962.36 |
1,000 | ¥50.68043 | ¥50,680.43 |