ATS-H1-48-C2-R0 | |
---|---|
DigiKey Part Number | ATS36405-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-48-C2-R0 |
Description | HEATSINK 25X25X35MM L-TAB T766 |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.51°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥78.05400 | ¥780.54 |
25 | ¥73.72000 | ¥1,843.00 |
50 | ¥69.38220 | ¥3,469.11 |
100 | ¥65.04590 | ¥6,504.59 |
250 | ¥60.70976 | ¥15,177.44 |
450 | ¥56.37358 | ¥25,368.11 |
950 | ¥55.28943 | ¥52,524.96 |