ATS-H1-26-C2-R0 | |
---|---|
DigiKey Part Number | ATS1759-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-26-C2-R0 |
Description | HEATSINK 70X70X10MM XCUT T766 |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.20°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.27000 | ¥120.27 |
10 | ¥113.61600 | ¥1,136.16 |
25 | ¥106.93200 | ¥2,673.30 |
50 | ¥100.24920 | ¥5,012.46 |
100 | ¥93.56630 | ¥9,356.63 |
250 | ¥86.88348 | ¥21,720.87 |
500 | ¥85.21244 | ¥42,606.22 |