ATS-H1-175-C2-R0 | |
---|---|
DigiKey Part Number | ATS36364-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-175-C2-R0 |
Description | HEATSINK 35X35X10MM R-TAB T766 |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.52°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.05000 | ¥80.05 |
10 | ¥77.91200 | ¥779.12 |
25 | ¥73.58360 | ¥1,839.59 |
50 | ¥69.25520 | ¥3,462.76 |
100 | ¥64.92620 | ¥6,492.62 |
250 | ¥60.59776 | ¥15,149.44 |
450 | ¥56.26940 | ¥25,321.23 |
950 | ¥55.18721 | ¥52,427.85 |