ATS-H1-132-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS36322-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-H1-132-C2-R0 | |
Description | HEATSINK 60X60X25MM XCUT T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.66°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.73000 | ¥100.73 |
10 | ¥95.14600 | ¥951.46 |
25 | ¥89.54760 | ¥2,238.69 |
50 | ¥83.95040 | ¥4,197.52 |
100 | ¥78.35410 | ¥7,835.41 |
250 | ¥72.75748 | ¥18,189.37 |
450 | ¥71.35820 | ¥32,111.19 |
950 | ¥69.95902 | ¥66,461.07 |