ATS-H1-11-C2-R0 | |
---|---|
DigiKey Part Number | ATS1744-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-11-C2-R0 |
Description | HEATSINK 50X50X10MM XCUT T766 |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.78°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.60000 | ¥81.60 |
10 | ¥79.40100 | ¥794.01 |
25 | ¥74.98760 | ¥1,874.69 |
50 | ¥70.57740 | ¥3,528.87 |
100 | ¥66.16570 | ¥6,616.57 |
250 | ¥61.75464 | ¥15,438.66 |
500 | ¥57.34360 | ¥28,671.80 |
1,000 | ¥56.24084 | ¥56,240.84 |