ATS-H1-09-C2-R0 | |
---|---|
DigiKey Part Number | ATS1732-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-09-C2-R0 |
Description | HEATSINK 45X45X20MM XCUT T766 |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.58°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.77000 | ¥81.77 |
10 | ¥79.54900 | ¥795.49 |
25 | ¥75.12880 | ¥1,878.22 |
50 | ¥70.70880 | ¥3,535.44 |
100 | ¥66.29050 | ¥6,629.05 |
250 | ¥61.87088 | ¥15,467.72 |
500 | ¥57.45132 | ¥28,725.66 |
1,000 | ¥56.34658 | ¥56,346.58 |