ATS-H1-07-C2-R0 | |
---|---|
DigiKey Part Number | ATS1730-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-07-C2-R0 |
Description | HEATSINK 45X45X12.7MM XCUT T766 |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 17.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.47000 | ¥79.47 |
10 | ¥77.31200 | ¥773.12 |
25 | ¥73.01880 | ¥1,825.47 |
50 | ¥68.72320 | ¥3,436.16 |
100 | ¥64.42860 | ¥6,442.86 |
250 | ¥60.13340 | ¥15,033.35 |
500 | ¥55.83816 | ¥27,919.08 |
1,000 | ¥54.76430 | ¥54,764.30 |