ATS-FPX030030035-54-C1-R0 | |
---|---|
DigiKey Part Number | ATS36144-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX030030035-54-C1-R0 |
Description | HEATSINK 30X30X35MM L-TAB FP |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.96°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥33.59500 | ¥335.95 |
25 | ¥32.68840 | ¥817.21 |
50 | ¥30.87080 | ¥1,543.54 |
100 | ¥29.05470 | ¥2,905.47 |
250 | ¥27.23904 | ¥6,809.76 |
450 | ¥26.33107 | ¥11,848.98 |
950 | ¥23.60728 | ¥22,426.92 |