ATS-EXL100-300-R0 | ||
---|---|---|
DigiKey Part Number | ATS-EXL100-300-R0-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-EXL100-300-R0 | |
Description | HEATSINK AL6063 300X130X33.5MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 5.118" (130.00mm) | |
Diameter | - | |
Fin Height | 1.319" (33.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.98°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 4.26°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.07000 | ¥492.07 |
10 | ¥463.13000 | ¥4,631.30 |
25 | ¥434.18240 | ¥10,854.56 |
50 | ¥405.23640 | ¥20,261.82 |
100 | ¥390.76330 | ¥39,076.33 |