ATS-61330R-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1443-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-61330R-C1-R0 | |
Description | MAXIGRIP FANSINK 33X33X19.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.299" (32.99mm) | |
Width | 1.299" (32.99mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.89000 | ¥144.89 |
10 | ¥132.31800 | ¥1,323.18 |
25 | ¥127.29080 | ¥3,182.27 |
50 | ¥118.91560 | ¥5,945.78 |
100 | ¥109.70400 | ¥10,970.40 |
250 | ¥108.02912 | ¥27,007.28 |
500 | ¥107.19174 | ¥53,595.87 |