ATS-61325K-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1431-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-61325K-C1-R0 | |
Description | MAXIGRIP FANSINK 32.5X14.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.279" (32.50mm) | |
Width | 1.279" (32.50mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.15°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.69000 | ¥141.69 |
10 | ¥135.25700 | ¥1,352.57 |
100 | ¥112.71350 | ¥11,271.35 |