ATS-60004-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1380-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-60004-C1-R0 | |
Description | HEAT SINK 61MM X 58.2MM X 6.1MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Rectangular, Angled Fins | |
Length | 2.291" (58.20mm) | |
Width | 2.401" (61.00mm) | |
Diameter | - | |
Fin Height | 0.240" (6.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.22000 | ¥129.22 |
10 | ¥122.06500 | ¥1,220.65 |
100 | ¥100.52510 | ¥10,052.51 |