ATS-60003-C0-R0 | ||
---|---|---|
DigiKey Part Number | ATS-60003-C0-R0-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-60003-C0-R0 | |
Description | HEAT SINK 61MMX58.2MMX7MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Rectangular, Angled Fins | |
Length | 2.291" (58.20mm) | |
Width | 2.401" (61.00mm) | |
Diameter | - | |
Fin Height | 0.275" (7.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.53000 | ¥91.53 |
10 | ¥89.09600 | ¥890.96 |
25 | ¥84.14920 | ¥2,103.73 |
50 | ¥79.20040 | ¥3,960.02 |
100 | ¥74.25030 | ¥7,425.03 |
250 | ¥69.30004 | ¥17,325.01 |
500 | ¥64.34980 | ¥32,174.90 |
1,000 | ¥63.11240 | ¥63,112.40 |