ATS-60002-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1378-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-60002-C1-R0 | |
Description | HEAT SINK 61MM X 58.2MM X 5.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Rectangular, Angled Fins | |
Length | 2.291" (58.20mm) | |
Width | 2.401" (61.00mm) | |
Diameter | - | |
Fin Height | 0.216" (5.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Gold Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.00000 | ¥127.00 |
10 | ¥119.95500 | ¥1,199.55 |
100 | ¥98.78390 | ¥9,878.39 |