ATS-53290K-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1169-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-53290K-C1-R0 | |
Description | HEAT SINK 29MM X 29MM X 14.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.23000 | ¥106.23 |
10 | ¥100.35900 | ¥1,003.59 |
25 | ¥94.45680 | ¥2,361.42 |
50 | ¥88.55260 | ¥4,427.63 |
100 | ¥82.64920 | ¥8,264.92 |
250 | ¥76.74556 | ¥19,186.39 |
500 | ¥75.26970 | ¥37,634.85 |
1,000 | ¥73.79382 | ¥73,793.82 |