ATS-53270D-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1152-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-53270D-C1-R0 | |
Description | HEAT SINK 27MM X 27MM X 9.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.44000 | ¥97.44 |
10 | ¥92.04300 | ¥920.43 |
25 | ¥86.62840 | ¥2,165.71 |
50 | ¥81.21500 | ¥4,060.75 |
100 | ¥75.80020 | ¥7,580.02 |
300 | ¥70.38613 | ¥21,115.84 |
500 | ¥69.03240 | ¥34,516.20 |
1,000 | ¥67.67884 | ¥67,678.84 |