ATS-53230R-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1182-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-53230R-C1-R0 | |
Description | HEAT SINK 23MM X 23MM X 19.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 0.900" (23.00mm) | |
Width | 0.906" (23.01mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.62000 | ¥107.62 |
10 | ¥101.63200 | ¥1,016.32 |
25 | ¥95.64880 | ¥2,391.22 |
50 | ¥89.67240 | ¥4,483.62 |
100 | ¥83.69350 | ¥8,369.35 |
250 | ¥77.71560 | ¥19,428.90 |
500 | ¥76.22116 | ¥38,110.58 |
1,000 | ¥74.72657 | ¥74,726.57 |