ATS-50350P-C3-R0 | ||
---|---|---|
DigiKey Part Number | ATS-50350P-C3-R0-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-50350P-C3-R0 | |
Description | HEAT SINK 31MM X 31MM X 12.5MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.689" (17.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.92000 | ¥104.92 |
10 | ¥99.09500 | ¥990.95 |
25 | ¥93.26160 | ¥2,331.54 |
50 | ¥87.43280 | ¥4,371.64 |
100 | ¥81.60420 | ¥8,160.42 |
250 | ¥75.77556 | ¥18,943.89 |
500 | ¥74.31824 | ¥37,159.12 |
1,000 | ¥72.86108 | ¥72,861.08 |