ATS-50310G-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1024-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-50310G-C1-R0 | |
Description | HEAT SINK 31MM X 31MM X 12.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.03000 | ¥114.03 |
10 | ¥107.69000 | ¥1,076.90 |
25 | ¥101.35600 | ¥2,533.90 |
50 | ¥95.02000 | ¥4,751.00 |
100 | ¥88.68560 | ¥8,868.56 |
300 | ¥82.35070 | ¥24,705.21 |
500 | ¥80.76684 | ¥40,383.42 |
1,000 | ¥79.18326 | ¥79,183.26 |