ATS-50270B-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1005-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-50270B-C1-R0 | |
Description | HEAT SINK 27MM X 27MM X 7.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.21000 | ¥102.21 |
10 | ¥96.55000 | ¥965.50 |
25 | ¥90.87400 | ¥2,271.85 |
50 | ¥85.19500 | ¥4,259.75 |
100 | ¥79.51490 | ¥7,951.49 |
300 | ¥73.83543 | ¥22,150.63 |
500 | ¥72.41530 | ¥36,207.65 |
1,000 | ¥70.99542 | ¥70,995.42 |