ATS-50170B-C1-R0 | |
---|---|
DigiKey Part Number | ATS1000-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50170B-C1-R0 |
Description | HEAT SINK 17MM X 17MM X 7.5MM |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.20000 | ¥97.20 |
10 | ¥91.76400 | ¥917.64 |
100 | ¥75.56790 | ¥7,556.79 |
1,000 | ¥67.47164 | ¥67,471.64 |