ATS-21H-208-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS35835-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-21H-208-C2-R0 | |
Description | HEATSINK 70X70X6MM XCUT T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.50°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.87000 | ¥85.87 |
10 | ¥83.57900 | ¥835.79 |
25 | ¥78.93440 | ¥1,973.36 |
50 | ¥74.29140 | ¥3,714.57 |
100 | ¥69.64810 | ¥6,964.81 |
250 | ¥65.00488 | ¥16,251.22 |
450 | ¥60.36169 | ¥27,162.76 |
950 | ¥59.20088 | ¥56,240.84 |