ATS-21H-134-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS35754-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-21H-134-C2-R0 | |
Description | HEATSINK 70X70X15MM XCUT T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.44°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.45000 | ¥91.45 |
10 | ¥86.40300 | ¥864.03 |
25 | ¥81.32160 | ¥2,033.04 |
50 | ¥76.24020 | ¥3,812.01 |
100 | ¥71.15700 | ¥7,115.70 |
250 | ¥66.07440 | ¥16,518.60 |
450 | ¥64.80387 | ¥29,161.74 |
950 | ¥63.53318 | ¥60,356.52 |