ATS-21H-112-C2-R1 | ||
---|---|---|
DigiKey Part Number | ATS35730-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-21H-112-C2-R1 | |
Description | HEATSINK 60.00MM X 60.00MM ALUM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.30°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.89000 | ¥89.89 |
10 | ¥87.45400 | ¥874.54 |
25 | ¥82.59920 | ¥2,064.98 |
50 | ¥77.74080 | ¥3,887.04 |
100 | ¥72.88180 | ¥7,288.18 |
250 | ¥68.02300 | ¥17,005.75 |
450 | ¥63.16418 | ¥28,423.88 |
950 | ¥61.94946 | ¥58,851.99 |