ATS-19C-160-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS31625-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-19C-160-C2-R0 | |
Description | HEATSINK 45X45X15MM L-TAB T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.67°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.10000 | ¥59.10 |
10 | ¥57.49400 | ¥574.94 |
25 | ¥54.30080 | ¥1,357.52 |
50 | ¥51.10580 | ¥2,555.29 |
100 | ¥47.91240 | ¥4,791.24 |
250 | ¥44.71804 | ¥11,179.51 |
450 | ¥41.52380 | ¥18,685.71 |
950 | ¥40.72520 | ¥38,688.94 |