ATS-18H-27-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS31092-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-18H-27-C2-R0 | |
Description | HEATSINK 70X70X12.7MM XCUT T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.24°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.38000 | ¥96.38 |
10 | ¥91.05800 | ¥910.58 |
25 | ¥85.69920 | ¥2,142.48 |
50 | ¥80.34320 | ¥4,017.16 |
100 | ¥74.98750 | ¥7,498.75 |
250 | ¥69.63168 | ¥17,407.92 |
450 | ¥68.29247 | ¥30,731.61 |
950 | ¥66.95337 | ¥63,605.70 |