ATS-16D-43-C2-R0 | |
---|---|
DigiKey Part Number | ATS27136-ND |
Manufacturer | |
Manufacturer Product Number | ATS-16D-43-C2-R0 |
Description | HEATSINK 25X25X10MM L-TAB T766 |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 28.85°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥43.56700 | ¥435.67 |
25 | ¥42.38640 | ¥1,059.66 |
50 | ¥40.03040 | ¥2,001.52 |
100 | ¥37.67600 | ¥3,767.60 |
250 | ¥35.32152 | ¥8,830.38 |
450 | ¥34.14413 | ¥15,364.86 |
950 | ¥30.61197 | ¥29,081.37 |