ATS-16D-29-C2-R0 | |
---|---|
DigiKey Part Number | ATS27134-ND |
Manufacturer | |
Manufacturer Product Number | ATS-16D-29-C2-R0 |
Description | HEATSINK 70X70X20MM XCUT T766 |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.57°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.13000 | ¥107.13 |
10 | ¥101.20500 | ¥1,012.05 |
25 | ¥95.25160 | ¥2,381.29 |
50 | ¥89.29800 | ¥4,464.90 |
100 | ¥83.34540 | ¥8,334.54 |
250 | ¥77.39248 | ¥19,348.12 |
450 | ¥75.90400 | ¥34,156.80 |
950 | ¥74.41566 | ¥70,694.88 |