ATS-16D-166-C2-R0 | |
---|---|
DigiKey Part Number | ATS27077-ND |
Manufacturer | |
Manufacturer Product Number | ATS-16D-166-C2-R0 |
Description | HEATSINK 25X25X15MM R-TAB T766 |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.08000 | ¥44.08 |
10 | ¥42.95100 | ¥429.51 |
25 | ¥41.78880 | ¥1,044.72 |
50 | ¥39.46720 | ¥1,973.36 |
100 | ¥37.14570 | ¥3,714.57 |
250 | ¥34.82404 | ¥8,706.01 |
450 | ¥33.66324 | ¥15,148.46 |
950 | ¥30.18084 | ¥28,671.80 |