ATS-16D-111-C2-R1 | ||
---|---|---|
DigiKey Part Number | ATS27017-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-16D-111-C2-R1 | |
Description | HEATSINK 60.00MM X 60.00MM ALUM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.74°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.66000 | ¥88.66 |
10 | ¥86.26400 | ¥862.64 |
25 | ¥81.47280 | ¥2,036.82 |
50 | ¥76.67860 | ¥3,833.93 |
100 | ¥71.88680 | ¥7,188.68 |
250 | ¥67.09432 | ¥16,773.58 |
450 | ¥62.30182 | ¥28,035.82 |
950 | ¥61.10381 | ¥58,048.62 |