ATS-09D-136-C2-R0 | |
---|---|
DigiKey Part Number | ATS15956-ND |
Manufacturer | |
Manufacturer Product Number | ATS-09D-136-C2-R0 |
Description | HEATSINK 70X70X25MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.22000 | ¥101.22 |
10 | ¥95.56500 | ¥955.65 |
25 | ¥89.94480 | ¥2,248.62 |
50 | ¥84.32320 | ¥4,216.16 |
100 | ¥78.70220 | ¥7,870.22 |
250 | ¥73.08092 | ¥18,270.23 |
450 | ¥71.67544 | ¥32,253.95 |
950 | ¥70.26994 | ¥66,756.44 |