ATS-08A-201-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS13850-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-08A-201-C2-R0 | |
Description | HEATSINK 50X50X12MM XCUT T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.17°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.88000 | ¥51.88 |
10 | ¥50.44600 | ¥504.46 |
25 | ¥47.64360 | ¥1,191.09 |
50 | ¥44.83940 | ¥2,241.97 |
100 | ¥42.03760 | ¥4,203.76 |
250 | ¥39.23508 | ¥9,808.77 |
450 | ¥36.43253 | ¥16,394.64 |
950 | ¥35.73201 | ¥33,945.41 |