ATS-06D-129-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS11196-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-06D-129-C2-R0 | |
Description | HEATSINK 60X60X10MM XCUT T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.65°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.48000 | ¥67.48 |
10 | ¥65.62400 | ¥656.24 |
25 | ¥61.97880 | ¥1,549.47 |
50 | ¥58.33160 | ¥2,916.58 |
100 | ¥54.68620 | ¥5,468.62 |
250 | ¥51.04044 | ¥12,760.11 |
450 | ¥47.39462 | ¥21,327.58 |
950 | ¥46.48326 | ¥44,159.10 |