ATS-03A-26-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS5945-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-03A-26-C2-R0 | |
Description | HEATSINK 70X70X10MM XCUT T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.20°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.11000 | ¥92.11 |
10 | ¥86.97000 | ¥869.70 |
25 | ¥81.85360 | ¥2,046.34 |
50 | ¥76.73760 | ¥3,836.88 |
100 | ¥71.62160 | ¥7,162.16 |
250 | ¥66.50556 | ¥16,626.39 |
450 | ¥65.22673 | ¥29,352.03 |
950 | ¥63.94771 | ¥60,750.32 |