ATS-03A-210-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS5940-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-03A-210-C2-R0 | |
Description | HEATSINK 70X70X12MM XCUT T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.22000 | ¥90.22 |
10 | ¥87.75800 | ¥877.58 |
25 | ¥82.88160 | ¥2,072.04 |
50 | ¥78.00520 | ¥3,900.26 |
100 | ¥73.13050 | ¥7,313.05 |
250 | ¥68.25516 | ¥17,063.79 |
450 | ¥63.37980 | ¥28,520.91 |
950 | ¥62.16092 | ¥59,052.87 |