ATS-03A-209-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS5938-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-03A-209-C2-R0 | |
Description | HEATSINK 70X70X10MM XCUT T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.27°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.59000 | ¥87.59 |
10 | ¥85.22100 | ¥852.21 |
25 | ¥80.48440 | ¥2,012.11 |
50 | ¥75.75100 | ¥3,787.55 |
100 | ¥71.01580 | ¥7,101.58 |
250 | ¥66.28160 | ¥16,570.40 |
450 | ¥61.54731 | ¥27,696.29 |
950 | ¥60.36377 | ¥57,345.58 |