ATS-03A-177-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS5903-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-03A-177-C2-R0 | |
Description | HEATSINK 35X35X20MM R-TAB T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.21°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.11000 | ¥53.11 |
10 | ¥51.63700 | ¥516.37 |
25 | ¥48.77000 | ¥1,219.25 |
50 | ¥45.90180 | ¥2,295.09 |
100 | ¥43.03260 | ¥4,303.26 |
250 | ¥40.16372 | ¥10,040.93 |
450 | ¥37.29489 | ¥16,782.70 |
950 | ¥36.57765 | ¥34,748.77 |