ATS-01A-135-C2-R0 | ||
---|---|---|
DigiKey Part Number | ATS2689-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-01A-135-C2-R0 | |
Description | HEATSINK 70X70X20MM XCUT T766 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.20000 | ¥97.20 |
10 | ¥91.76400 | ¥917.64 |
25 | ¥86.36240 | ¥2,159.06 |
50 | ¥80.96560 | ¥4,048.28 |
100 | ¥75.56790 | ¥7,556.79 |
250 | ¥70.17056 | ¥17,542.64 |
450 | ¥68.82096 | ¥30,969.43 |
950 | ¥67.47159 | ¥64,098.01 |