ALD555SAL | |
---|---|
DigiKey Part Number | 1014-1188-ND |
Manufacturer | |
Manufacturer Product Number | ALD555SAL |
Description | IC OSC SINGLE TIMER 2MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD555SAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2MHz | |
Voltage - Supply | 2V ~ 12V | |
Current - Supply | 100 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.89900 | ¥188.99 |
50 | ¥17.82860 | ¥891.43 |
100 | ¥15.18910 | ¥1,518.91 |
250 | ¥14.26220 | ¥3,565.55 |
500 | ¥12.47934 | ¥6,239.67 |
1,000 | ¥10.34009 | ¥10,340.09 |
2,500 | ¥9.62696 | ¥24,067.40 |
5,000 | ¥9.27043 | ¥46,352.15 |