AL-14-40-30-C | ||
---|---|---|
DigiKey Part Number | 2162-AL-14-40-30-C-ND | |
Manufacturer | ||
Manufacturer Product Number | AL-14-40-30-C | |
Description | CBL TIE LOCKING BLK 40LBS 1.188' | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 1.188' (362.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |