LK 980-01 RZ/ 2 | ||
---|---|---|
DigiKey Part Number | 2098-LK980-01RZ/2-ND | |
Manufacturer | ||
Manufacturer Product Number | LK 980-01 RZ/ 2 | |
Description | CONN LUMINAIRE 2POLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position Receptacle, Push-In and Insert Board to Cable/Wire Push and Insert | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Push-In and Insert | |
Number of Positions | 2 | |
Mounting Type | Panel Mount | |
Termination | Push and Insert | |
Pitch | - | |
Fastening Type | - | |
Features | Lever Actuated, Mounting Peg | |
Housing Color | White | |
Wire Gauge | 14-20 AWG | |
Contact Material | Copper, Steel | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A, 24A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.80927 | ¥2,285.56 |