AC 164 BUF/ 2 SW | ||
---|---|---|
DigiKey Part Number | 2098-AC164BUF/2SW-ND | |
Manufacturer | ||
Manufacturer Product Number | AC 164 BUF/ 2 SW | |
Description | CONN RECEPT 2POS SCREW BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position Plug, Female Sockets Cable/Wire to Cable/Wire 0.209" (5.31mm) Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Pitch | 0.209" (5.31mm) | |
Fastening Type | Detent Lock | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 0.5 ~ 1.5mm² | |
Contact Material | Brass | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Ingress Protection | IP40 | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.16000 | ¥19.16 |
10 | ¥16.70300 | ¥167.03 |
200 | ¥14.92975 | ¥2,985.95 |
1,000 | ¥10.66401 | ¥10,664.01 |
5,000 | ¥9.45543 | ¥47,277.15 |