500/12 35 DS | ||
---|---|---|
DigiKey Part Number | 2098-500/1235DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 500/12 35 DS | |
Description | CONN TERM STRIP 12CIRC 0.394" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 24A | |
Voltage Rating | 450V | |
Wire Gauge | 14-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 85°C | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥17.20700 | ¥172.07 |
25 | ¥15.94240 | ¥398.56 |
50 | ¥14.33520 | ¥716.76 |
100 | ¥13.98630 | ¥1,398.63 |
250 | ¥12.23784 | ¥3,059.46 |
500 | ¥11.18884 | ¥5,594.42 |
1,000 | ¥10.13986 | ¥10,139.86 |
5,000 | ¥8.91607 | ¥44,580.35 |