1500/ 3 DS | ||
---|---|---|
DigiKey Part Number | 2098-1500/3DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 1500/ 3 DS | |
Description | CONN TERM STRIP 3CIRC 0.531" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Circuit 0.531" (13.50mm) Eurostyle Terminal Strip Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.531" (13.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 57A | |
Voltage Rating | 500V | |
Wire Gauge | 10-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 85°C | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥16.22200 | ¥162.22 |
25 | ¥15.03960 | ¥375.99 |
50 | ¥13.52080 | ¥676.04 |
100 | ¥13.19160 | ¥1,319.16 |
250 | ¥11.54268 | ¥2,885.67 |
500 | ¥10.55328 | ¥5,276.64 |